Part Details for LNX2V182MSEF by Nichicon Corporation
Overview of LNX2V182MSEF by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for LNX2V182MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6154
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2V182MSEF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8800 / $27.5300 | Buy Now |
DISTI #
493-9099-ND
|
DigiKey | CAP ALUM 1800UF 20% 350V SCREW Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2980 | Buy Now |
DISTI #
647-LNX2V182MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1800uF 85c 51x90 RoHS: Compliant | 0 |
|
$28.5300 / $34.9600 | Order Now |
DISTI #
V79:2366_27000480
|
Arrow Electronics | Cap Aluminum Lytic 1800uF 350V 20% (51 X 90mm) Screw Terminal 7300mA 20000h 85°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1723 | Americas - 9 |
|
$17.4000 | Buy Now |
DISTI #
63450234
|
Verical | Cap Aluminum Lytic 1800uF 350V 20% (51 X 90mm) Screw Terminal 7300mA 20000h 85°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1723 | Americas - 9 |
|
$17.4000 | Buy Now |
Part Details for LNX2V182MSEF
LNX2V182MSEF CAD Models
LNX2V182MSEF Part Data Attributes
|
LNX2V182MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2V182MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.38 mA | |
Length | 90 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |