There are no models available for this part yet.
Overview of LNX2V122MSEF by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for LNX2V122MSEF by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-9097-ND
|
DigiKey | CAP ALUM 1200UF 20% 350V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
3 In Stock |
|
$22.3702 / $30.8000 | Buy Now | |
DISTI #
647-LNX2V122MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1200uF 85c 51x70 RoHS: Compliant | 0 |
|
$25.1300 | Order Now |
CAD Models for LNX2V122MSEF by Nichicon Corporation
Part Data Attributes for LNX2V122MSEF by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
51 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.94 mA
|
Length
|
70 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
4.2 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNX2V122MSEF
This table gives cross-reference parts and alternative options found for LNX2V122MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2V122MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2V122MSEFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V122MSEF vs LNX2V122MSEFBN |
LNK2V122MSEFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V122MSEF vs LNK2V122MSEFBN |