-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9096-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
12 In Stock |
|
$19.7467 / $28.8600 | Buy Now |
DISTI #
647-LNX2V102MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1000uF 85c 51x60 RoHS: Compliant | 0 |
|
$26.5900 | Order Now |
DISTI #
V79:2366_27122098
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 350V 20%( 51 X 60mm) Screw Terminal 4600mA 20000h 85°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1734 | Americas - 197 |
|
$13.1800 / $14.0300 | Buy Now |
DISTI #
65137561
|
Verical | Cap Aluminum Lytic 1000uF 350V 20%( 51 X 60mm) Screw Terminal 4600mA 20000h 85°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1734 | Americas - 197 |
|
$13.1800 / $14.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNX2V102MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2V102MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.77 mA | |
Length | 60 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |