Part Details for LNX2G272MSEH by Nichicon Corporation
Overview of LNX2G272MSEH by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for LNX2G272MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6096
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2G272MSEH Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8600 / $45.3900 | Buy Now |
DISTI #
493-9130-ND
|
DigiKey | CAP ALUM 2700UF 20% 400V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
3 In Stock |
|
$40.3566 / $53.9300 | Buy Now |
DISTI #
647-LNX2G272MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 2700uF 85c 76.2x90 RoHS: Compliant | 0 |
|
$47.4600 / $53.9100 | Order Now |
Part Details for LNX2G272MSEH
LNX2G272MSEH CAD Models
LNX2G272MSEH Part Data Attributes
|
LNX2G272MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2G272MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.11 mA | |
Length | 90 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |