Part Details for LNX2G222MSEG by Nichicon Corporation
Overview of LNX2G222MSEG by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2G222MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6093
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2G222MSEG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6500 / $36.4900 | Buy Now |
DISTI #
493-9128-ND
|
DigiKey | CAP ALUM 2200UF 20% 400V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
9 In Stock |
|
$32.8690 / $43.9200 | Buy Now |
DISTI #
647-LNX2G222MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 85c 63.5x90 RoHS: Compliant | 0 |
|
$36.5900 / $38.6500 | Order Now |
Part Details for LNX2G222MSEG
LNX2G222MSEG CAD Models
LNX2G222MSEG Part Data Attributes:
|
LNX2G222MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2G222MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.81 mA | |
Length | 90 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SCREW |
Alternate Parts for LNX2G222MSEG
This table gives cross-reference parts and alternative options found for LNX2G222MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2G222MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2G222MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2G222MSEG vs LNX2G222MSEGBN |
LNX2G222MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2G222MSEG vs LNX2G222MSEGBB |