Part Details for LNX-800A-T by Antaira
Overview of LNX-800A-T by Antaira
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection | |
ZL8800ALAFTK | Renesas Electronics Corporation | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller | |
8INT31H800ANLGI8 | Renesas Electronics Corporation | 8-Output Very Low Phase Jitter HCSL Fanout Buffer |
Price & Stock for LNX-800A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-LNX-800A-T-ND
|
DigiKey | 8-Port Unmanaged Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1276 In Stock |
|
$187.0000 | Buy Now |
DISTI #
LNX-800A-T
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 12÷48VDC, RJ45 Min Qty: 1 | 5 |
|
$129.0000 / $151.0000 | Buy Now |