Part Details for LNW2L561MSEF by Nichicon Corporation
Overview of LNW2L561MSEF by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2L561MSEF
LNW2L561MSEF CAD Models
LNW2L561MSEF Part Data Attributes
|
LNW2L561MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2L561MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.66 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2L561MSEF
This table gives cross-reference parts and alternative options found for LNW2L561MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2L561MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE550LG560MD9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | LNW2L561MSEF vs RWE550LG560MD9 |
RWE550LG560MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | LNW2L561MSEF vs RWE550LG560MBC9 |
LNW2L561MSEFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2L561MSEF vs LNW2L561MSEFBB |
RWE550LGSN560MC9C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | LNW2L561MSEF vs RWE550LGSN560MC9C |
RWE550LGSN560MC9B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | LNW2L561MSEF vs RWE550LGSN560MC9B |
RWE550LG560MC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | LNW2L561MSEF vs RWE550LG560MC9 |
LNW2L561MSMG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 550V, 560uF, CHASSIS MOUNT | Nichicon Corporation | LNW2L561MSEF vs LNW2L561MSMG |
LNW2L561MSMFBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 550V, 560uF, CHASSIS MOUNT | Nichicon Corporation | LNW2L561MSEF vs LNW2L561MSMFBB |
RWE550LGSN560MCC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2L561MSEF vs RWE550LGSN560MCC9 |
LNW2L561MSMFBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 550V, 560uF, CHASSIS MOUNT | Nichicon Corporation | LNW2L561MSEF vs LNW2L561MSMFBN |