Part Details for LNW2H332MSMH by Nichicon Corporation
Overview of LNW2H332MSMH by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2H332MSMH
LNW2H332MSMH CAD Models
LNW2H332MSMH Part Data Attributes
|
LNW2H332MSMH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2H332MSMH
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3300uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.85 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 9900 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2H332MSMH
This table gives cross-reference parts and alternative options found for LNW2H332MSMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2H332MSMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500LSU3300MNB64X149 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LNW2H332MSMH vs 500LSU3300MNB64X149 |
LNW2H332MSMHBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3300uF, CHASSIS MOUNT | Nichicon Corporation | LNW2H332MSMH vs LNW2H332MSMHBB |
LNX2H332MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2H332MSMH vs LNX2H332MSMH |
LNX2H332MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2H332MSMH vs LNX2H332MSMHBN |
LNW2H332MSMJBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3300uF, CHASSIS MOUNT | Nichicon Corporation | LNW2H332MSMH vs LNW2H332MSMJBN |
LNW2H332MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2H332MSMH vs LNW2H332MSEHBB |
HCGF6A2H332Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3300uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2H332MSMH vs HCGF6A2H332Y |
HCGF6A2H332YE13R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3300uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2H332MSMH vs HCGF6A2H332YE13R |
LNW2H332MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2H332MSMH vs LNW2H332MSEJBN |