Part Details for LNW2G152MSEF by Nichicon Corporation
Overview of LNW2G152MSEF by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G152MSEF
LNW2G152MSEF CAD Models
LNW2G152MSEF Part Data Attributes
|
LNW2G152MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G152MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G152MSEF
This table gives cross-reference parts and alternative options found for LNW2G152MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G152MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNQ2G152MSM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | LNW2G152MSEF vs LNQ2G152MSM |
B43455-A9158-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | TDK Epcos | LNW2G152MSEF vs B43455-A9158-M |
B43564A9158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | LNW2G152MSEF vs B43564A9158M007 |
LQR2G152MSMF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | LNW2G152MSEF vs LQR2G152MSMF |
3GT2GMB158MSB51100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LNW2G152MSEF vs 3GT2GMB158MSB51100 |
SM2G158M51100SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | LNW2G152MSEF vs SM2G158M51100SB |
B43455A9158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2G152MSEF vs B43455A9158M000 |
LNW2G152MSMF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | LNW2G152MSEF vs LNW2G152MSMF |
KMH400LG1500M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | LNW2G152MSEF vs KMH400LG1500M |
B43564A0158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2G152MSEF vs B43564A0158M000 |