Part Details for LNUN7222MSEH by Nichicon Corporation
Results Overview of LNUN7222MSEH by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNUN7222MSEH Information
LNUN7222MSEH by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNUN7222MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0716
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNUN7222MSEH RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5900 / $84.5900 | Buy Now |
DISTI #
493-6758-ND
|
DigiKey | CAP ALUM 2200UF 20% 525V SCREW Min Qty: 15 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2867 | Buy Now |
DISTI #
647-LNUN7222MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 525V 2200UF 20% RoHS: Compliant | 0 |
|
$81.7900 / $87.8500 | Order Now |
DISTI #
70343584
|
RS | Aluminum Electrolytic Capacitor, 2200uF 525 V dc, NU Series 5000h 76.2 x 100mm | Nichicon LNUN7222MS... more RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7900 / $90.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$80.0000 | Buy Now |
Part Details for LNUN7222MSEH
LNUN7222MSEH CAD Models
LNUN7222MSEH Part Data Attributes
|
LNUN7222MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNUN7222MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.22 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 525 V | |
Ripple Current | 9200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNUN7222MSEH
This table gives cross-reference parts and alternative options found for LNUN7222MSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNUN7222MSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNUN7222MTEH | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 525V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | LNUN7222MSEH vs LNUN7222MTEH |
LNUN7222MSEHBN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | LNUN7222MSEH vs LNUN7222MSEHBN |
LNUN7222MSEHBB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | LNUN7222MSEH vs LNUN7222MSEHBB |