Part Details for LNU2W153MSEJBB by Nichicon Corporation
Overview of LNU2W153MSEJBB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2W153MSEJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNU2W153MSEJBB-ND
|
DigiKey | CAP ALUM 15000UF 20% 450V SCREW Min Qty: 5 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.1880 | Buy Now |
DISTI #
647-LNU2W153MSEJBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000 uF 450 VDC 20 % | 0 |
|
$208.1200 / $215.1800 | Order Now |
Part Details for LNU2W153MSEJBB
LNU2W153MSEJBB CAD Models
LNU2W153MSEJBB Part Data Attributes:
|
LNU2W153MSEJBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNU2W153MSEJBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 235 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 34500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SCREW |