Part Details for LNU2H392MSEJ by Nichicon Corporation
Overview of LNU2H392MSEJ by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2H392MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0754
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNU2H392MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8200 / $119.2800 | Buy Now |
DISTI #
493-6776-ND
|
DigiKey | CAP ALUM 3900UF 20% 500V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.1990 | Buy Now |
DISTI #
647-LNU2H392MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 3900UF 20% RoHS: Compliant | 0 |
|
$116.2000 | Order Now |
DISTI #
70343573
|
RS | Aluminum Electrolytic Capacitor, 3900uF 500 V dc, NU Series 5000h 90 x 105mm | Nichicon LNU2H392MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9300 / $126.8900 | RFQ |
Part Details for LNU2H392MSEJ
LNU2H392MSEJ CAD Models
LNU2H392MSEJ Part Data Attributes
|
LNU2H392MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNU2H392MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.18 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 12400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNU2H392MSEJ
This table gives cross-reference parts and alternative options found for LNU2H392MSEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNU2H392MSEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNU2H392MTEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Stud Mount, | Nichicon Corporation | LNU2H392MSEJ vs LNU2H392MTEJ |