There are no models available for this part yet.
Overview of LNU2H332MSEHBN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2H332MSEHBN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNU2H332MSEHBN-ND
|
DigiKey | CAP ALUM 3300UF 20% 500V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.9733 | Buy Now | |
DISTI #
647-LNU2H332MSEHBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300 uF 500 VDC 20 % | 0 |
|
$88.9500 / $91.9700 | Order Now |
CAD Models for LNU2H332MSEHBN by Nichicon Corporation
Part Data Attributes for LNU2H332MSEHBN by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
3.85 mA
|
Length
|
130 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
10900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNU2H332MSEHBN
This table gives cross-reference parts and alternative options found for LNU2H332MSEHBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNU2H332MSEHBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNU2H332MSEH | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | LNU2H332MSEHBN vs LNU2H332MSEH |
LNU2H332MTEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | Nichicon Corporation | LNU2H332MSEHBN vs LNU2H332MTEH |