There are no models available for this part yet.
Overview of LNT2V332MSEG by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2V332MSEG by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5951
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2V332MSEG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0700 / $49.9400 | Buy Now | |
DISTI #
493-9031-ND
|
DigiKey | CAP ALUM 3300UF 20% 350V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
1 In Stock |
|
$45.6434 / $56.8300 | Buy Now | |
DISTI #
647-LNT2V332MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 105c 63.5x110 RoHS: Compliant | 0 |
|
$52.0100 | Order Now |
CAD Models for LNT2V332MSEG by Nichicon Corporation
Part Data Attributes for LNT2V332MSEG by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
3.22 mA
|
Length
|
110 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
14.4 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNT2V332MSEG
This table gives cross-reference parts and alternative options found for LNT2V332MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2V332MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2V332MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2V332MSEG vs LNT2V332MSEGBN |
G0C03350335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3300uF | TDK Epcos | LNT2V332MSEG vs G0C03350335M |