Part Details for LNT2V102MSEF by Nichicon Corporation
Results Overview of LNT2V102MSEF by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNT2V102MSEF Information
LNT2V102MSEF by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNT2V102MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5942
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2V102MSEF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0100 / $25.2900 | Buy Now |
DISTI #
493-9027-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V SCREW Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8 In Stock |
|
$25.9184 / $39.6600 | Buy Now |
DISTI #
647-LNT2V102MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1000uF 105c 51x80 RoHS: Compliant | 8 |
|
$24.7800 / $39.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks | 0 |
|
$24.4400 | Buy Now |
DISTI #
LNT2V102MSEF
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1000uF 105c 51x80 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$25.9200 / $27.2700 | Buy Now |
Part Details for LNT2V102MSEF
LNT2V102MSEF CAD Models
LNT2V102MSEF Part Data Attributes
|
LNT2V102MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2V102MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.77 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 6.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2V102MSEF
This table gives cross-reference parts and alternative options found for LNT2V102MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2V102MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNT2V102MSEFBB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT | LNT2V102MSEF vs LNT2V102MSEFBB |