Part Details for LNT2H562MSEJBB by Nichicon Corporation
Overview of LNT2H562MSEJBB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2H562MSEJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT2H562MSEJBB-ND
|
DigiKey | CAP ALUM 5600UF 20% 500V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.2970 | Buy Now |
DISTI #
647-LNT2H562MSEJBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600 uF 500 VDC 20 % RoHS: Compliant | 0 |
|
$140.4500 | Order Now |
Part Details for LNT2H562MSEJBB
LNT2H562MSEJBB CAD Models
LNT2H562MSEJBB Part Data Attributes:
|
LNT2H562MSEJBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2H562MSEJBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 150 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 17800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2H562MSEJBB
This table gives cross-reference parts and alternative options found for LNT2H562MSEJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2H562MSEJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2H562MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2H562MSEJBB vs LNT2H562MSEJBN |