Part Details for LNT2H272MSEH by Nichicon Corporation
Results Overview of LNT2H272MSEH by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNT2H272MSEH Information
LNT2H272MSEH by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNT2H272MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5930
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2H272MSEH RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5500 / $90.6900 | Buy Now |
DISTI #
493-9086-ND
|
DigiKey | CAP ALUM 2700UF 20% 500V SCREW Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$77.7024 / $111.9100 | Buy Now |
DISTI #
647-LNT2H272MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 2700uF 105c 76.2x130 RoHS: Compliant | 0 |
|
$80.3600 / $87.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$80.6100 | Buy Now |
Part Details for LNT2H272MSEH
LNT2H272MSEH CAD Models
LNT2H272MSEH Part Data Attributes
|
LNT2H272MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2H272MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.48 mA | |
Length | 130 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |