Part Details for LNT2H152MSEG by Nichicon Corporation
Overview of LNT2H152MSEG by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2H152MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5927
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2H152MSEG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0800 / $54.2800 | Buy Now |
DISTI #
493-9083-ND
|
DigiKey | CAP ALUM 1500UF 20% 500V SCREW Min Qty: 25 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9768 | Buy Now |
DISTI #
647-LNT2H152MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 1500uF 105c 63.5x110 RoHS: Compliant | 0 |
|
$55.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$50.9700 | Buy Now |
Part Details for LNT2H152MSEG
LNT2H152MSEG CAD Models
LNT2H152MSEG Part Data Attributes
|
LNT2H152MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2H152MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.59 mA | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2H152MSEG
This table gives cross-reference parts and alternative options found for LNT2H152MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2H152MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2H152MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2H152MSEG vs LNT2H152MSEGBN |