LNT2D223MSEB
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, ROHS COMPLIANT

Overview of LNT2D223MSEB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for LNT2D223MSEB by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LNT2D223MSEB-ND
DigiKey CAP ALUM 22000UF 20% 200V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $77.7260
$77.7260 Buy Now
DISTI # 647-LNT2D223MSEB
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 22000 uF 200 VDC 20 % RoHS: Compliant 0
  • 10 $80.4000
  • 20 $76.9500
$76.9500 / $80.4000 Order Now

CAD Models for LNT2D223MSEB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNT2D223MSEB by Nichicon Corporation

LNT2D223MSEB
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
5 mA
Length
140 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
15.1 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
BINDING POST
Want to compare parts?
  1. LNT2D223MSEB
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNT2D223MSEB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNT2D223MSEB by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LNT2D223MSEB would you like to use for your alert(s)?
  • Please alert me when LNT2D223MSEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNT2D223MSEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNT2D223MSEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNT2D223MSEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNT2D223MSEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNT2D223MSEB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: