Part Details for LNT2A104MSE by Nichicon Corporation
Overview of LNT2A104MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2A104MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5860
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2A104MSE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7700 / $146.1400 | Buy Now |
DISTI #
493-8988-ND
|
DigiKey | CAP ALUM 100000UF 20% 100V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6 In Stock |
|
$129.5520 / $172.7000 | Buy Now |
DISTI #
647-LNT2A104MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 100000uF 0.2 90x220 105c RoHS: Compliant | 0 |
|
$139.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$138.1900 | Buy Now |
Part Details for LNT2A104MSE
LNT2A104MSE CAD Models
LNT2A104MSE Part Data Attributes
|
LNT2A104MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2A104MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 20.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2A104MSE
This table gives cross-reference parts and alternative options found for LNT2A104MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2A104MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40A104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT2A104MSE vs ALS40A104QT100 |
ALS41J104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT2A104MSE vs ALS41J104QT100 |
ALS40G104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount | KEMET Corporation | LNT2A104MSE vs ALS40G104QT100 |
ALS41A104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT2A104MSE vs ALS41A104QT100 |
LNT2A104MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2A104MSE vs LNT2A104MSEB |
ALS40C104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT2A104MSE vs ALS40C104QT100 |
ALS40J104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT2A104MSE vs ALS40J104QT100 |
LNT2A104MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2A104MSE vs LNT2A104MSEN |