Part Details for LNT2A103MSE by Nichicon Corporation
Overview of LNT2A103MSE by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2A103MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5859
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2A103MSE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $27.6300 | Buy Now |
DISTI #
493-8982-ND
|
DigiKey | CAP ALUM 10000UF 20% 100V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6742 / $35.3500 | Buy Now |
DISTI #
647-LNT2A103MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 10000uF 0.2 51x100 105c RoHS: Compliant | 0 |
|
$31.5400 / $35.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$24.5700 | Buy Now |
DISTI #
LNT2A103MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 10000uF 0.2 51x100 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$25.6700 / $31.2200 | Buy Now |
DISTI #
LNT2A103MSE
|
Avnet Abacus | Electrolytic Capacitor, 10000 uF, 100 V, � 20%, Screw (Alt: LNT2A103MSE) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNT2A103MSE
LNT2A103MSE CAD Models
LNT2A103MSE Part Data Attributes
|
LNT2A103MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2A103MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2A103MSE
This table gives cross-reference parts and alternative options found for LNT2A103MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2A103MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2A103MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2A103MSE vs LNT2A103MSEB |