Part Details for LNT1A104MSMN by Nichicon Corporation
Overview of LNT1A104MSMN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNT1A104MSMN
LNT1A104MSMN CAD Models
LNT1A104MSMN Part Data Attributes
|
LNT1A104MSMN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1A104MSMN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 5 mA | |
Manufacturer Series | NT | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 8600 mA | |
Surface Mount | NO | |
Tan Delta | 0.9 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1A104MSMN
This table gives cross-reference parts and alternative options found for LNT1A104MSMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1A104MSMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEGBA1A104CK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | LNT1A104MSMN vs EEGBA1A104CK |
ALS40A104DF010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | LNT1A104MSMN vs ALS40A104DF010 |
EEGBA1A104CKE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | LNT1A104MSMN vs EEGBA1A104CKE |
LXA10LGSN100000TBC10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN | Chemi-Con | LNT1A104MSMN vs LXA10LGSN100000TBC10 |
SZ1A1003M51120SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100000 uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | LNT1A104MSMN vs SZ1A1003M51120SB |
3SZ1AMBA09MSB51120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LNT1A104MSMN vs 3SZ1AMBA09MSB51120 |
ALS40G104DF010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | LNT1A104MSMN vs ALS40G104DF010 |
ALS41G104DF010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | LNT1A104MSMN vs ALS41G104DF010 |
10LSW100000M51X83 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN | Rubycon Corporation | LNT1A104MSMN vs 10LSW100000M51X83 |
ALS41M104DF010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | LNT1A104MSMN vs ALS41M104DF010 |