Part Details for LNRK060.T by Littelfuse Inc
Results Overview of LNRK060.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNRK060.T Information
LNRK060.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LNRK060.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8467
|
Newark | Fus 250V T/D Class Rk1 60A/ Box |Littelfuse LNRK060.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $26.5500 | Buy Now |
DISTI #
5666-LNRK060.T-ND
|
DigiKey | FUSE CARTRIDGE 60A 250VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$33.7100 | Buy Now |
DISTI #
576-LNRK060.T
|
Mouser Electronics | Industrial & Electrical Fuses 60A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$19.3900 / $26.4700 | Order Now |
DISTI #
75568927
|
RS | FUSE 250V T/D CLASS RK1 60A | Littelfuse LNRK060.T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7900 | RFQ |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 60A RoHS: Compliant | 0 |
|
$15.3100 / $20.1000 | Buy Now |
DISTI #
000000000007212907
|
Sager | FUS 250V T/D CLASS RK1 60A Min Qty: 1 | 0 |
|
$19.6200 / $26.2800 | Buy Now |