Part Details for LNRK050.T by Littelfuse Inc
Overview of LNRK050.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK050.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8462
|
Newark | Fus 250V T/D Class Rk1 50A/ Box |Littelfuse LNRK050.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $21.4600 | Buy Now |
DISTI #
LNRK050.T-ND
|
DigiKey | FUSE CARTRIDGE 50A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$22.6500 | Buy Now |
DISTI #
576-LNRK050.T
|
Mouser Electronics | Industrial & Electrical Fuses 50A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$18.4500 / $22.5700 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 50A RoHS: Compliant | 0 |
|
$15.3100 / $20.1000 | Buy Now |
DISTI #
000000000007212906
|
Sager | FUS 250V T/D CLASS RK1 50A Min Qty: 1 | 0 |
|
$15.3900 / $21.2400 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 50A 250VAC/125VDC | 0 |
|
$54.6081 / $58.4307 | RFQ |