Part Details for LNR1V224MSE by Nichicon Corporation
Overview of LNR1V224MSE by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1V224MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5736
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1V224MSE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1900 / $48.1100 | Buy Now |
DISTI #
493-7816-ND
|
DigiKey | CAP ALUM 220000UF 20% 35V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
1 In Stock |
|
$42.7740 / $57.1600 | Buy Now |
DISTI #
647-LNR1V224MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 35volts 220000uF 85c 76.2x100 RoHS: Compliant | 0 |
|
$50.3000 / $57.1400 | Order Now |
Part Details for LNR1V224MSE
LNR1V224MSE CAD Models
LNR1V224MSE Part Data Attributes
|
LNR1V224MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1V224MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 16800 mA | |
Surface Mount | NO | |
Tan Delta | 0.65 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1V224MSE
This table gives cross-reference parts and alternative options found for LNR1V224MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1V224MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350LGC224MEA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNR1V224MSE vs ESME350LGC224MEA0M |
LNR1V224MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNR1V224MSE vs LNR1V224MSEB |
LNR1V224MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNR1V224MSE vs LNR1V224MSEN |