Part Details for LNR1K104MSE by Nichicon Corporation
Overview of LNR1K104MSE by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR1K104MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5724
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1K104MSE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7800 / $66.3200 | Buy Now |
DISTI #
493-7670-ND
|
DigiKey | CAP ALUM 100000UF 20% 80V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5378 / $80.7000 | Buy Now |
DISTI #
647-LNR1K104MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 80volts 100000uF 85c 76.2x140 RoHS: Compliant | 0 |
|
$63.4800 / $71.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$57.7900 | Buy Now |
DISTI #
LNR1K104MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 80volts 100000uF 85c 76.2x140 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$54.5400 / $61.7100 | Buy Now |
DISTI #
LNR1K104MSE
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 80 V, � 20%, Screw (Alt: LNR1K104MSE) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNR1K104MSE
LNR1K104MSE CAD Models
LNR1K104MSE Part Data Attributes
|
LNR1K104MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1K104MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 21300 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |