There are no models available for this part yet.
Overview of LNR1J154MSE by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR1J154MSE by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5716
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1J154MSE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 / $77.5400 | Buy Now | |
DISTI #
493-7737-ND
|
DigiKey | CAP ALUM 150000UF 20% 63V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3432 / $92.3700 | Buy Now | |
DISTI #
647-LNR1J154MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 150000uF 85c 76.2x140 RoHS: Compliant | 0 |
|
$63.5900 / $80.5600 | Order Now | |
Future Electronics | LNR Series Ø76.2 × 140 mm 150000 uF 63 V 85°C Screw Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$61.1500 / $62.0200 | Buy Now | ||
DISTI #
LNR1J154MSE
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.15 F, 63 V, � 20%, Screw (Alt: LNR1J154MSE) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LNR1J154MSE by Nichicon Corporation
Part Data Attributes for LNR1J154MSE by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
5 mA
|
Length
|
140 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
26000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.50
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
BINDING POST
|