Part Details for LNP773013 by Panasonic Electronic Components
Overview of LNP773013 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LNP773013
LNP773013 CAD Models
LNP773013 Part Data Attributes
|
LNP773013
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNP773013
Panasonic Electronic Components
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 20 mm | |
Overall Height | 64 mm | |
Overall Length | 128 mm | |
Supply Voltage-Nom | 6.8 V |