Part Details for LNP721041 by Panasonic Electronic Components
Overview of LNP721041 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LNP721041
LNP721041 CAD Models
LNP721041 Part Data Attributes
|
LNP721041
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNP721041
Panasonic Electronic Components
16 X 16 Dot Matrix LED Display, Red/green/blue, 640mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMPLEX | |
Display Height | 640 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Overall Depth | 25.4 mm | |
Overall Height | 640 mm | |
Overall Length | 640 mm | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 640 mm |