Part Details for LNP073024 by Panasonic Electronic Components
Overview of LNP073024 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LNP073024
LNP073024 CAD Models
LNP073024 Part Data Attributes
|
LNP073024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNP073024
Panasonic Electronic Components
16 X 32 Dot Matrix LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | 16 X 32 DOT MATRIX LED DISPLAY |
Alternate Parts for LNP073024
This table gives cross-reference parts and alternative options found for LNP073024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNP073024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNP773224F | 16 X 32 Dot Matrix LED Display | Panasonic Electronic Components | LNP073024 vs LNP773224F |
LNP175024 | 16 X 32 Dot Matrix LED Display, | Panasonic Electronic Components | LNP073024 vs LNP175024 |