Part Details for LNNB0001Z by Littelfuse Inc
Overview of LNNB0001Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNNB0001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6258
|
Newark | Acs Dummy/Neutral Fuse 30A Midget/ Box |Littelfuse LNNB0001Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $16.2500 | Buy Now |
DISTI #
LNNB0001Z-ND
|
DigiKey | FUSE DUMMY 5AG Min Qty: 1 Lead time: 9 Weeks Container: Box |
42 In Stock |
|
$13.8848 / $28.3700 | Buy Now |
DISTI #
576-LNNB0001Z
|
Mouser Electronics | Specialty Fuses 13/32 X 1-1/2 Dummy Midget Fuse RoHS: Not Compliant | 3 |
|
$13.8800 / $25.4100 | Buy Now |
|
Onlinecomponents.com | Midget Neutral/Dummy Fuse RoHS: Compliant | 0 |
|
$11.9800 / $14.7100 | Buy Now |
DISTI #
LNNB0001Z
|
TTI | Specialty Fuses 13/32 X 1-1/2 Dummy Midget Fuse Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.0300 / $17.4000 | Buy Now |
DISTI #
LNNB001
|
TTI | Specialty Fuses NEUTRAL/DUMMY FUSE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6600 / $17.2000 | Buy Now |
DISTI #
000000000007222833
|
Sager | ACS DUMMY/NEUTRAL FUSE 30A MIDGET Min Qty: 1 | 0 |
|
$16.1000 / $22.2200 | Buy Now |
|
Ozdisan Elektronik | FUSE DUMMY 30A 5AG | 0 |
|
$41.4015 / $44.2996 | RFQ |
Part Details for LNNB0001Z
LNNB0001Z CAD Models
LNNB0001Z Part Data Attributes
|
LNNB0001Z
Littelfuse Inc
Buy Now
|
Compare Parts:
LNNB0001Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |