Part Details for LNM234AA01 by Panasonic Electronic Components
Overview of LNM234AA01 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LNM234AA01
LNM234AA01 CAD Models
LNM234AA01 Part Data Attributes:
|
LNM234AA01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNM234AA01
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, Red, 11mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 11 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |