Part Details for LNM223AS01 by Panasonic Electronic Components
Overview of LNM223AS01 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for LNM223AS01
LNM223AS01 CAD Models
LNM223AS01 Part Data Attributes
|
LNM223AS01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNM223AS01
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 8mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |