Part Details for LNK6667K-TL by Power Integrations
Overview of LNK6667K-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK6667K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LNK6667K-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$0.6875 / $1.0900 | Buy Now |
DISTI #
LNK6667K-TL
|
Avnet Americas | Off-Line Switcher 11-Pin ESOP-B T/R - Tape and Reel (Alt: LNK6667K-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
869-LNK6667K-TL
|
Mouser Electronics | AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC RoHS: Compliant | 1768 |
|
$0.6870 / $1.0900 | Buy Now |
|
Future Electronics | Energy Efficient, High-Power Off-Line Switcher with Accurate PSR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7550 / $0.8150 | Buy Now |
DISTI #
LNK6667K-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, eSOP-12B Min Qty: 1 | 0 |
|
$0.8600 / $1.3900 | RFQ |
DISTI #
LNK6667K-TL
|
EBV Elektronik | Off-Line Switcher 11-Pin ESOP-B T/R (Alt: LNK6667K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6667K-TL
LNK6667K-TL CAD Models
LNK6667K-TL Part Data Attributes
|
LNK6667K-TL
Power Integrations
Buy Now
|
Compare Parts:
LNK6667K-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |