-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0632
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations LNK6404D-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 656 |
|
$0.3550 / $0.4790 | Buy Now |
DISTI #
596-LNK6404D-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2896 In Stock |
|
$0.2625 / $0.4100 | Buy Now |
DISTI #
LNK6404D-TL
|
Avnet Americas | Power Switch Switching 0.975A 7-Pin SOIC T/R - Tape and Reel (Alt: LNK6404D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2940 / $0.3780 | Buy Now |
DISTI #
869-LNK6404D-TL
|
Mouser Electronics | AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher RoHS: Compliant | 3309 |
|
$0.2930 / $0.8400 | Buy Now |
|
Future Electronics | Converter Offline Flyback Topology Up to 85kHz 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
LNK6404D-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 90÷264V, SO-8C Min Qty: 1 | 0 |
|
$0.3300 / $0.5500 | RFQ |
DISTI #
LNK6404D-TL
|
Avnet Asia | Power Switch Switching 0.975A 7-Pin SOIC T/R (Alt: LNK6404D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK6404D-TL
|
EBV Elektronik | Power Switch Switching 0.975A 7-Pin SOIC T/R (Alt: LNK6404D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK6404D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6404D-TL
Power Integrations
Switching Regulator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |