Part Details for LNK632DG by Power Integrations
Overview of LNK632DG by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK632DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1732-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.7640 / $1.5280 | Buy Now | |
|
Chip1Cloud | Energy-Efficient, Accurate CV Switcher With CC Control for Adapters and Chargers | IC SWIT CV/CC HV 8SOIC | 1280 |
|
RFQ |
Part Details for LNK632DG
LNK632DG CAD Models
LNK632DG Part Data Attributes
|
LNK632DG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK632DG
Power Integrations
Analog Circuit, 1 Func, PDSO8, GREEN, PLASTIC, MS-012, SOP-7/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012, SOP-7/8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |