-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P2218
|
Newark | Ac/Dcconv, Flyback, 17W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:17W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations LNK626PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 924 |
|
$0.8760 / $1.3100 | Buy Now |
DISTI #
596-1254-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2127 In Stock |
|
$0.7000 / $1.1200 | Buy Now |
DISTI #
LNK626PG
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: LNK626PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
551-LNK626PG
|
Mouser Electronics | AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C RoHS: Compliant | 88818 |
|
$0.7000 / $1.1200 | Buy Now |
|
Future Electronics | LNK626 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 400Tube |
|
$0.6850 / $0.8100 | Buy Now |
|
Bristol Electronics | 7353 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 98 |
|
$0.7800 / $1.3000 | Buy Now |
DISTI #
LNK626PG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8C Min Qty: 1 | 179 |
|
$1.0100 / $1.5100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2520 |
|
$1.0999 / $1.2223 | Buy Now |
DISTI #
LNK626PG
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-C (Alt: LNK626PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK626PG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK626PG
Power Integrations
Analog Circuit, 1 Func, PDIP7, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for LNK626PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK626PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK625PG | Analog Circuit, 1 Func, PDIP7, DIP-8/7 | Power Integrations | LNK626PG vs LNK625PG |
LNK624DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK624DG-TL |
LNK623DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK623DG-TL |
LNK625DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK625DG-TL |
LNK625DG | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK625DG |
LNK626DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK626DG-TL |
LNK626DG | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK626PG vs LNK626DG |