Part Details for LNK615DG-TL by Power Integrations
Overview of LNK615DG-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNK615DG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1729-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
LNK615DG-TL
|
Avnet Americas | CV/CC Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK615DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
869-LNK615DG-TL
|
Mouser Electronics | AC/DC Converters 85-265 VAC 4.5W LinkSwitch II RoHS: Compliant | 0 |
|
$0.7350 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
LNK615DG-TL
|
Avnet Asia | CV/CC Switcher 7-Pin SOIC-C T/R (Alt: LNK615DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK615DG-TL
|
EBV Elektronik | CV/CC Switcher 7-Pin SOIC-C T/R (Alt: LNK615DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK615DG-TL
LNK615DG-TL CAD Models
LNK615DG-TL Part Data Attributes
|
LNK615DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK615DG-TL
Power Integrations
Switching Regulator, 0.337A, 73kHz Switching Freq-Max, PDSO8, SOP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |