Part Details for LNK614DG by Power Integrations
Results Overview of LNK614DG by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK614DG Information
LNK614DG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LNK614DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1226-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
LNK614DG
|
IBS Electronics | CONVERTER OFFLINE FLYBACK TOPOLOGY UP TO 85KHZ SO-8C Min Qty: 60 Package Multiple: 1 | 1959 |
|
$0.9750 / $1.0625 | Buy Now |
DISTI #
LNK614DG
|
EBV Elektronik | CVCC Switcher 7Pin SOICC (Alt: LNK614DG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1949 |
|
RFQ |
Part Details for LNK614DG
LNK614DG CAD Models
LNK614DG Part Data Attributes
|
LNK614DG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK614DG
Power Integrations
Analog Circuit, 1 Func, PDSO8, SOP-8/7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |