Part Details for LNK585GG by Power Integrations
Overview of LNK585GG by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNK585GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4155
|
Newark | Ac/Dc, 85-265Vac, 5W, 7Smd, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Smd, No. Of Pins:8Pins, Power Rating:5W, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Rohs Compliant: Yes |Power Integrations LNK585GG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1428-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for LNK585GG
LNK585GG CAD Models
LNK585GG Part Data Attributes
|
LNK585GG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK585GG
Power Integrations
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Terminal Finish | MATTE TIN |