There are no models available for this part yet.
Overview of LNK585GG-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNK585GG-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNK585GG-TL-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5100 / $0.5500 | Buy Now | |
DISTI #
LNK585GG-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-C T/R - Tape and Reel (Alt: LNK585GG-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now | |
DISTI #
869-LNK585GG-TL
|
Mouser Electronics | AC/DC Converters 5W @ 230V SWITCHER IC W/ 0W STANDBY RoHS: Compliant | 0 |
|
$0.5620 / $0.5850 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4760 | Buy Now | ||
DISTI #
LNK585GG-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-C T/R (Alt: LNK585GG-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LNK585GG-TL by Power Integrations
Part Data Attributes for LNK585GG-TL by Power Integrations
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
4
|
Terminal Finish
|
Matte Tin (Sn)
|