Part Details for LNK564DN-TL by Power Integrations
Overview of LNK564DN-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK564DN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0628
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations LNK564DN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4853 |
|
$0.6700 / $0.9100 | Buy Now |
DISTI #
596-1137-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11509 In Stock |
|
$0.4875 / $0.7800 | Buy Now |
DISTI #
LNK564DN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK564DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
869-LNK564DN-TL
|
Mouser Electronics | AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) RoHS: Compliant | 15005 |
|
$0.4870 / $0.7800 | Buy Now |
|
Future Electronics | LinkSwitch-LP: 700 V 70% 3 W Energy Efficient Off-Line Switcher IC - SO-8C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
LNK564DN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.7000 / $1.0500 | RFQ |
DISTI #
LNK564DN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK564DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SO | 5121 |
|
$0.2025 / $0.4411 | Buy Now |
DISTI #
LNK564DN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK564DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
LCSC | SO-7 AC-DC Controllers and Regulators ROHS | 5050 |
|
$0.2205 / $0.3876 | Buy Now |
Part Details for LNK564DN-TL
LNK564DN-TL CAD Models
LNK564DN-TL Part Data Attributes
|
LNK564DN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK564DN-TL
Power Integrations
Switching Regulator, 0.2A, 107kHz Switching Freq-Max, PDSO7, SOP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |