Part Details for LNK562GN by Power Integrations
Overview of LNK562GN by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK562GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1716-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | Energy Effi cient Off-Line Switcher IC for Linear Transformer Replacement | IC OFFLINE SWIT OTP HV 8SMD | 8600 |
|
RFQ | |
DISTI #
2475343
|
Farnell | AC/DC CONVERTER, 1.9W, SMDIP-7 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6110 | Buy Now |
Part Details for LNK562GN
LNK562GN CAD Models
LNK562GN Part Data Attributes:
|
LNK562GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK562GN
Power Integrations
Switching Regulator, 0.2A, 71kHz Switching Freq-Max, PDSO7, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LNK562GN
This table gives cross-reference parts and alternative options found for LNK562GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK562GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK562GN-TL | Switching Regulator, 0.2A, 71kHz Switching Freq-Max, PDSO7, SMD-8/7 | Power Integrations | LNK562GN vs LNK562GN-TL |