-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK364PN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134731
|
Farnell | IC, LINE SWITCHER, 5.5W, DIP8, 364 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1004 |
|
$0.5588 / $0.8459 | Buy Now |
DISTI #
596-1088-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3395 In Stock |
|
$0.5125 / $0.8100 | Buy Now |
DISTI #
LNK364PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK364PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4920 / $0.5272 | Buy Now |
DISTI #
869-LNK364PN
|
Mouser Electronics | AC/DC Converters 6W 85-265 VAC 9W 230 VAC RoHS: Compliant | 107184 |
|
$0.5370 / $0.8100 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 0.4A, 140KHZ SWITCHING FREQ-MAX, PDIP7 | 400 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 0.4A, 140KHZ SWITCHING FREQ-MAX, PDIP7 | 50 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
LNK364PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 | 606 |
|
$0.4300 / $0.8600 | Buy Now |
|
Velocity Electronics | Our Stock | 1650 |
|
RFQ | |
DISTI #
LNK364PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-B (Alt: LNK364PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days |
5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK364PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK364PN
Power Integrations
Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The maximum output power of LNK364PN is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. Also, ensure that the output voltage is within the recommended range of 3.3V to 48V.
The BYPASS pin is used to connect an external capacitor to the internal voltage regulator. This helps to improve the power supply rejection ratio (PSRR) and reduce the noise on the internal voltage regulator.
The minimum input capacitance required can be calculated using the formula: Cin = (Iin * Vin) / (fsw * ΔV), where Cin is the input capacitance, Iin is the input current, Vin is the input voltage, fsw is the switching frequency, and ΔV is the input voltage ripple.
The recommended PCB layout for LNK364PN involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Also, ensure that the high-current paths are wide and short.