-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.2A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1040
|
Newark | Ac/Dc Conv, Flyback, 2.6W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:2.6W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations LNK362PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$0.7360 | Buy Now |
DISTI #
596-LNK362PN-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
975 In Stock |
|
$0.4500 / $0.7300 | Buy Now |
DISTI #
LNK362PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK362PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5040 / $0.6480 | Buy Now |
DISTI #
869-LNK362PN
|
Mouser Electronics | AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC RoHS: Compliant | 841 |
|
$0.4500 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4400 | Buy Now |
DISTI #
LNK362PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK362PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5040 / $0.6480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 450 |
|
$0.7711 / $0.8382 | Buy Now |
DISTI #
LNK362PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-B (Alt: LNK362PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK362PN
|
EBV Elektronik | Off Line Switcher 7-Pin PDIP-B (Alt: LNK362PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 10500 |
|
Buy Now | |
|
LCSC | 700V 132kHz DIP-8B AC-DC Controllers Regulators ROHS | 35 |
|
$0.4151 / $0.7498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK362PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK362PN
Power Integrations
Switching Regulator, 0.2A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |