Part Details for LNK306P by Power Integrations
Results Overview of LNK306P by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK306P Information
LNK306P by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LNK306P
LNK306P CAD Models
LNK306P Part Data Attributes
|
LNK306P
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK306P
Power Integrations
Switching Regulator, 1.4A, 70kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LNK306P
This table gives cross-reference parts and alternative options found for LNK306P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK306P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNK306PN | Power Integrations | $0.7486 | Switching Regulator, 1.4A, 70kHz Switching Freq-Max, PDIP8, DIP-8/7 | LNK306P vs LNK306PN |
LNK306P Frequently Asked Questions (FAQ)
-
The maximum output power of LNK306P depends on the input voltage, output voltage, and the transformer design. However, as a general guideline, Power Integrations recommends a maximum output power of 6.5 W for universal input (85-265 VAC) and 3.5 W for high-voltage input (150-400 VDC).
-
To ensure reliable start-up of the LNK306P, make sure to provide a sufficient input voltage (at least 85 VAC) and a proper transformer design. Also, ensure that the input capacitor is properly sized to handle the inrush current during start-up.
-
To minimize EMI, Power Integrations recommends a compact PCB layout with the LNK306P, transformer, and input/output capacitors placed close together. Keep the high-frequency nodes (e.g., the drain pin) away from the low-frequency nodes (e.g., the input pins). Use a solid ground plane and avoid routing high-frequency signals near the edges of the PCB.
-
No, LNK306P is designed for isolated applications only. It is not suitable for non-isolated applications due to its internal transformer and safety features.
-
To select the right transformer for LNK306P, consider the input voltage, output voltage, and output power requirements. Power Integrations provides a transformer design guide and a list of recommended transformers in the LNK306P datasheet. You can also use online transformer design tools or consult with a transformer manufacturer.