Part Details for LNK305DG-TL by Power Integrations
Overview of LNK305DG-TL by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK305DG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6084
|
Newark | Ac/Dc Conv, Buck/Boost, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK305DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3368 |
|
$0.7180 / $1.0200 | Buy Now |
DISTI #
596-1703-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6519 In Stock |
|
$0.6125 / $0.9800 | Buy Now |
DISTI #
LNK305DG-TL
|
Avnet Americas | Off Line Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK305DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
869-LNK305DG-TL
|
Mouser Electronics | AC/DC Converters 175 mA (MDCM) 280 mA (CCM) RoHS: Compliant | 8405 |
|
$0.6850 / $1.7000 | Buy Now |
|
Future Electronics | AC/DC Converters 175 mA (MDCM) 280 mA (CCM) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
LNK305DG-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.7400 / $1.2400 | RFQ |
DISTI #
SMC-LNK305DG-TL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24100 |
|
RFQ | |
DISTI #
LNK305DG-TL
|
Avnet Asia | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK305DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH MULT TOP 8SO | 3740 |
|
$0.3706 / $0.6763 | Buy Now |
DISTI #
LNK305DG-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK305DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK305DG-TL
LNK305DG-TL CAD Models
LNK305DG-TL Part Data Attributes
|
LNK305DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK305DG-TL
Power Integrations
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LNK305DG-TL
This table gives cross-reference parts and alternative options found for LNK305DG-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK305DG-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK305D-TL | Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Power Integrations | LNK305DG-TL vs LNK305D-TL |