-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1563-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
58M8034
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B - Bulk (Alt: 58M8034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7200 | Buy Now |
DISTI #
58M8034
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B - Bulk (Alt: 58M8034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7200 | Buy Now |
DISTI #
SMC-LNK304GN
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT OCP 8SMD | 14945 |
|
RFQ | |
DISTI #
1448221
|
element14 Asia-Pacific | IC, OFF LINE SWITCHER, 120MA, 170MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6149 / $0.9398 | Buy Now |
DISTI #
1448221
|
Farnell | IC, OFF LINE SWITCHER, 120MA, 170MA RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.4582 / $0.7004 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWIT OCP 8SMD | 128880 |
|
$0.5000 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK304GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK304GN
Power Integrations
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LNK304GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK304GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK304GN-TL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7 | Power Integrations | LNK304GN vs LNK304GN-TL |