-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1634
|
Newark | Ac/Dc Converter, 0.08W, 150Deg C Rohs Compliant: Yes |Power Integrations LNK304GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5930 / $0.8320 | Buy Now |
DISTI #
596-1022-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76507 In Stock |
|
$0.5125 / $0.8100 | Buy Now |
DISTI #
LNK304GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: LNK304GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 73000 |
|
$0.5740 / $0.7380 | Buy Now |
DISTI #
869-LNK304GN-TL
|
Mouser Electronics | AC/DC Converters 120mA MDCM 170mA CCM RoHS: Compliant | 29411 |
|
$0.5120 / $0.8000 | Buy Now |
|
Future Electronics | LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 24000Reel |
|
$0.5550 / $0.5950 | Buy Now |
|
Future Electronics | LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Bristol Electronics | 935 |
|
RFQ | ||
DISTI #
LNK304GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: LNK304GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 73000 |
|
$0.5740 / $0.7380 | Buy Now |
DISTI #
LNK304GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SMD-8B Min Qty: 1 | 983 |
|
$0.9100 / $1.6000 | Buy Now |
DISTI #
SMC-LNK304GN-TL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK304GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK304GN-TL
Power Integrations
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |