-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1616-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SO Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | LinkSwitch-TN Family Lowest Component Count, Energy-Effi cient Off-Line Switcher IC | IC OFFLINE SWIT OCP 8SOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK304DG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK304DG
Power Integrations
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LNK304DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK304DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK304DG-TL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 | Power Integrations | LNK304DG vs LNK304DG-TL |
LNK304DN | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 | Power Integrations | LNK304DG vs LNK304DN |
LNK304DN-TL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 | Power Integrations | LNK304DG vs LNK304DN-TL |
LNK304D-TL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Power Integrations | LNK304DG vs LNK304D-TL |